DC1788A-A, Demo Board Using LT4275AIDDE PoE+ PD Controller, IEEE 802.3at/IEEE 802.3af Compliant
参考设计 属于: Analog Devices
DC1788A-A, Demonstration Circuit features the LT4275 a fourth generation powered device (PD) controller for Power over Ethernet (PoE) applications. The DC1788A is available in multi versions to meet the power level required by the PD application. The DC1788A-A features the LT4275A PD controller. This controller supports the IEEE 802.3at (Type 2, PoE+), IEEE 802.3af (Type 1, PoE) and LTPoE++ specification. The LTPoE++ adds four power levels to the existing IEEE standard with 38.7W, 52.7W, 70W, and 90W of delivered PD power at the RJ45 jack