DC1676A, Demo Board using LTC4359HDCB, 28 V, 20 A ideal diode and switch with reverse input protection
参考设计 属于: Analog Devices
DC1676A, Demo Board using LTC4359HDCB, 28 V, 20 A ideal diode and switch with reverse input protection. The board includes two independent LTC4359 ideal diode circuits, sharing a common ground and operating over a 4.5V to 60V range. Each circuit comprises a load switch and ideal diode connected in series. Power to the load may be turned on and off by using the SHDN input, and the load is protected against reverse inputs of up to -40VDC by the ideal diode