DC1596A, Demonstration Board using LTC3607EUD Dual 600mA 15V Monolithic Synchronous Step-Down Regulator
参考设计 属于: Analog Devices
DC1596A, Demonstration Board using LTC3607EUD Dual 600mA 15V Monolithic Synchronous Step-Down Regulator. The DC1596 has an input voltage range of 4.5V to 15V, with each regulator capable of delivering up to 600mA of output current. The DC1596 can operate in either Burst Mode operation or pulse-skipping mode. In shut-down, the DC1596 quiescent current is less than 1 uA. The DC1596 is a very efficient circuit attaining up to 90%. The DC1596 uses the LTC3607s16-lead QFN package, which has an exposed pad on the bottom side of the IC for better thermal performance