DC1563A-G, Demo Board using LTC2313CTS8-14, 14-bit, 2.5 MSPS serial sampling Analog to Digital Converter
参考设计 属于: Analog Devices
DC1563A-G, Demo Board using LTC2313CTS8-14, 14-bit, 2.5 MSPS serial sampling Analog to Digital Converter. These unipolar single channel, 14-Bit, serial, high speed successive approximation register (SAR) ADCs are available in an 8-lead TSOT package. The LTC2315 family has an internal 20ppm reference and an SPI compatible serial interface that supports 1.8V, 2.5V, 3V and 5V logic