DC1410A-A, Demo Board based on LTC2498 Load Cell Digitizer Application
参考设计 属于: Analog Devices
DC1410A-A, Demonstration circuit shows a compact, high resolution solution for measuring Wheatstone bridge type sensors for load, pressure, temperature, acceleration, and many other physical quantities. Assembly type A features the LTC2498, an 8-/16-channel, 24-bit ADC with easy drive inputs. Key DC specifications include 2ppm INL, 1ppm offset, 25ppm full-scale error and 10nV/degree-C offset drift. In the 6.8Hz/600nVRMS mode, input normal mode rejection of 50Hz and 60Hz noise is better than 87dB