DC1322A, Demonstration circuit is a high current capacitive charging circuit featuring the LT3751EUFD DC/DC Flyback Converter
参考设计 属于: Analog Devices
DC1322A, Demonstration circuit 1322 is a high current capacitive charging circuit featuring the LT3751EUFD, DC/DC flyback converter used to charge large capacitors to high voltages. The circuit implemented on the board is a simple example of how to charge a 400uF capacitor to 300V in approximately one second at 8Vin and 400ms at 40Vin