DC1317A-E, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 12A Single Switch Synchronous forward Controller
参考设计 属于: Analog Devices
DC1317A-E, Demo Board using the LT1952EGN-1, Vin=18V to 72V, Vout=5V at 12A Single Switch Synchronous forward Controller. The Active Reset circuit can improve the efficiency in wide input voltage applications. The DC1317A-E converts isolated 36V to 72V input to 5V output and provides over 12A of output current. The converter operates at 260kHz with the peak efficiency greater than 94% at 8A load. The DC1317 can be easily modified to generate output voltages in the range from 0.6V to 48V. The output currents are limited by total output power of up to 150W