DC125A-TO, Demo Board Using for LTC1538-AUX Constant Frequency, Synchronous, Triple Output DC/DC Converter
参考设计 属于: Analog Devices
DC125A-TO, Demo Board Using for LTC1538-AUX Constant Frequency, Synchronous, Triple Output DC/DC Converter. The LTC1538CG-AUX, is a 200kHz, constant frequency, triple-output, 2% tolerance power supply using a low noise dual switching regulator controller. The first two outputs are set for 5V/3A and 3.3V/3A and the third output is a low noise 12V/200mA linear regulator powered from a secondary winding of the 5V output