DC1198B-B, Demo Board using the LTM4607EV, 6 to 36 Vin to 12V, 5A High Efficiency Buck-Boost DC/DC Module Regulator
参考设计 属于: Analog Devices
DC1198B-B, Demo Board using the LTM4607EV, 6 to 36 Vin to 12V, 5A High Efficiency Buck-Boost DC/DC Module Regulator. The Demonstration circuit DC1198B-B features the LTM4607EV, a high efficiency, high density switch mode buck-boost power module. The board accepts an input voltage from 6Vto 36V and is set for an output voltage of 12V. The rated load current is 5A in boost mode and 12A in step-down operation