DC1120A, Demo Board Using LT5538IDD, 40MHz to 3.8GHz, 75dB Dynamic Range Log Detector
参考设计 属于: Analog Devices
DC1120A, Demonstration Circuit is a wide dynamic range RF power detector featuring the LT5538. The LT5538 is a 40MHz to 3.8GHz monolithic logarithmic RF power detector capable of measuring RF signals from -75dBm to 10dBm. The RF signal in a decibel scale is precisely converted into DC voltage on a linear scale