DC1096B, Demo Board for the LTC2642 16-bit +/-5V Unbuffered Vout DAC
参考设计 属于: Analog Devices
DC1096B, Demo Board for the LTC2642 16-bit +/-5V Unbuffered Vout DAC. The Demonstration Circuit features the LTC2642 a 16 bit voltage output DAC. The LTC2642 output is unbuffered, allowing it to swing all the way to the supply rails. The DC1096 is a member of Linear Technology's QuickEval family of demonstration boards. It is designed to allow easy evaluation of the LTC2642 and may be connected directly to the target application's analog signals while using the DC590 USB Serial Controller board and supplied software to measure performance