DC1018B-B, Demo Board for LT4356-2 Overvoltage Protection Regulator with Auto-retry, Aux Amplifier remains on during shut-down

参考设计 属于: Analog Devices

DC1018B-B, Demo Board for LT4356-2 Overvoltage Protection Regulator with Auto-retry, Aux Amplifier remains on during shut-down
DC1018B-B, Demonstration Circuit showcases the LT4356-2 Surge Stopper in a 12V, 3A application. Input transients of up to 60V are limited to 16V at the output, sustained overvoltage conditions cause the limiter to trip off and retry after the overvoltage is removed