DC052A, Demonstration Board using LTC1410, 12-Bit, High Speed, 1.25 Msps Analog to Digital Converter
参考设计 属于: Analog Devices
DC052A, Demonstration Board using LTC1410, 12-Bit, High Speed, 1.25 Msps Analog to Digital Converter which draws only 160mW from 5V supplies. The LTC1410 demo board provides the user with a way to evaluate the LTC1410 high speed A/D converter. In addition, the LTC1410 demo board is intended to illustrate the layout and bypassing techniques required to obtain optimum performance from this part. The LTC1410 demo board is designed to be easy to use and requires only 7V to 15V supplies, a conversion start signal and an analog input signal (single-ended or differential)