DAC5668EVM, Evaluation Board using DAC5668, 12-Bit, 275 M, Dual-Channel Digital-To-Analog Converter
参考设计 属于: Texas Instruments
DAC5668EVM, Evaluation Board using DAC5668, 12-Bit, 275 M, Dual-Channel Digital-To-Analog Converter (DAC) with wideband LVDS data input, on-board clock multiplier and PLL, 32-bit NCO and internal voltage reference. The EVM provides a flexible environment to test the DAC5668 under a variety of clock, and input conditions. It can be used along with TSW3100 to perform a wide range of test procedures. The TSW3100 generates the test patterns which are fed to the DAC5668 through dual CMOS ports capable of 250 MSPS each