CY8CKIT-029, PSoC LCD Segment Drive Expansion Board Kit for 8/16/32-bit Applications
参考设计 属于: Infineon Technologies AG
CY8CKIT-029, PSoC LCD Segment Drive Expansion Board Kit (EBK) is an expansion board used with the CY8CKIT-001. It allows you to evaluate PSoC's LCD drive capability by designing your own projects with the easy-to-use LCD segment component in PSoC Creator or altering the code examples provided with this kit. The CY8CKIT-029 PSoC LCD Segment Drive EBK is based on the PSoC family of devices. PSoC is a programmable system-on-chip platform for 8, 16, and 32-bit applications. It combines precision analog and digital logic with a high-performance 8051 single cycle per instruction pipeline processor