CAT3200HU2EVB, Evaluation Board based on CAT3200HU2 Boost Converter
参考设计 属于: onsemi
CAT3200HU2EVB, Evaluation Board describes the CAT3200HU2 switched capacitor boost converter. The functionality and major parameters of the CAT3200HU2 can be evaluated with the provided evaluation board. The CAT3200HU2 can either deliver a fixed regulated +5 V output or an adjustable output using external resistors. It is able to support output loads up to 100 mA over various input voltages