BGU8009 GNSS Front End Application Circuit for Mobile Cell Phones Applications
参考设计 属于: NXP Semiconductors
BGU8009 GNSS Front End Application Circuit that is often used in mobile cell phones. The evaluation board enables testing of the device RF performance and requires no additional support circuitry. The board is supplied with two SMA connectors for input and output connection to RF test equipment. The BGU8009 can operate from a 1.5V to 3.1V single supply and consumes about 4.4 mA