BB-BONE-DVID-02, BeagleBone DVI-D with Audio Cape, an add-on board for the BeagleBone
参考设计 属于: CircuitCo
BB-BONE-DVID-02, BeagleBone DVI-D with Audio Cape provides both DVI-D output and stereo audio input and output for the BeagleBone by using the TFP410 PanelBus digital transmitter and TLV320AIC3106 codec. Audio data is sampled at up to 96 kHz during recording or playback. The codec interfaces with the multi-channel Audio Serial Port of the Sitara AM335x via audio serial bus. The BeagleBone DVI-D with Audio Cape also features two standard 3.5mm audio jacks as audio input and output connectors