B-L072Z-LRWAN1, Discovery kit for LoRaWAN, Sigfox and LPWAN protocols with STM32L0 MCU
参考设计 属于: STMicroelectronics
B-L072Z-LRWAN1, LoRa/Sigfox Discovery kit is a development tool to learn and develop solutions based on LoRa, Sigfox, and FSK/OOK technologies. This Discovery kit features the all-in-one CMWX1ZZABZ-091. The module is powered by an STM32L072CZ microcontroller and SX1276 transceiver. The transceiver features the LoRa long-range modem, providing ultra-long-range spread-spectrum communication and high interference immunity, minimizing current consumption. Since CMWX1ZZABZ-091 is an open module, the user has access to all STM32L072CZ peripherals such as ADC, 16-bit timer, LP-UART, I2C, SPI, and USB 2.0 FS (supporting BCD and LPM)