AS5215-DB, Demo Board for AS5215 Programmable 360 degree Magnetic Angle Encoder with SINE & COSINE Output Signals
参考设计 属于: ams OSRAM
AS5215-DB, Demo Board for the AS5215 is a redundant contactless rotary encoder sensor for accurate angular measurement over a full turn of 360 degree and over an extended ambient temperature range of - 40 degree C +150 degree C. Based on an integrated Hall element array, the angular position of a simple two-pole magnet is translated into analog output voltages. The angle information is provided by means of buffered sine and cosine voltages. This approach gives maximum flexibility in system design, as it can be directly integrated into existing architectures and optimized for various applications in terms of speed and accuracy