AS5040-AB-2.0, Demo Kit based for AS5x40/AS5x45 Contactless Magnetic Rotary Encoders
参考设计 属于: ams OSRAM
AS5040-AB-2.0, Demo Kit fir the AS5x40/AS5x45 series are contactless magnetic rotary encoders for accurate angular measurement over a full turn of 360 degree. They are system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The AS5145 is also available as 10bit or 12bit preprogrammed version AS5145-I10(-I12). An internal voltage regulator allows the AS5x40/AS5x45 to operate at either 3.3V or 5V supplies