Application Using the STR91xFA External Memory Interface (EMI) with 16-bit SRAM multiplexed bus connection
参考设计 属于: STMicroelectronics
Application Using the STR91xFA External Memory Interface (EMI) with 16-bit SRAM multiplexed bus connection. The STR91xFA EMI bus is a very flexible bus and is user programmable. The bus can be configured to interface to different types of memory devices, including SRAM, Flash memory, ROM or PSRAM