AP3156FVGEVM, Evaluation Board based on AP3156 High Efficiency Charge-Pump White LED Driver

参考设计 属于: Diodes Incorporated

AP3156FVGEVM, Evaluation Board based on AP3156 High Efficiency Charge-Pump White LED Driver

AP3156FVGEVM, Evaluation Board for the AP3156 is a low noise, constant frequency charge pump DC/DC converter that uses a tri-mode (1X, 1.5X and 2X) conversion to maximize efficiency for white LED applications. It is capable of driving LEDs at a total of 120mA maximum from a 2.7V to 5.5V input. The six channels may be operated individually or in parallel for driving higher-current LEDs