AMC1305M25EVM, Evaluation Module for the AMC1305M25 Delta-Sigma ADC
参考设计 属于: Texas Instruments
AMC1305M25EVM, Evaluation Module for the AMC1305M25 Delta-Sigma ADC. The AMC1305 is a single-channel, second-order, switched-capacitor, E modulator with an output separated from the input interface circuitry by a capacitive isolation barrier. The isolation barrier provides galvanic isolation of up to 7000 VPEAK. The AMC1305 can be used to achieve 16 bits of resolution with a dynamic range of 80 dB (13 ENOB) at a data rate of 78 kSPS when paired with a digital filter