AL8805EV1, Evaluation Board based on AL8805 LED Driver
参考设计 属于: Diodes Incorporated
AL8805EV1, is a double sided Evaluation Board for the AL8805 LED driver with internal switch. The evaluation board is preset to drive 680mA into a single LED, or multiple LEDs, the maximum number of which depends on their total forward voltage drop. (The maximum drive current of the AL8805 is 1000mA). The operating voltage is nominally 30 volts, but it can be reduced to a minimum of 6 volts. The 68uH inductor used in the circuit is based on this nominal supply. The nominal voltage must be connected across the +Vin and GND pins