ADZS-21479-EZBRD, ADSP-21479 EZ-Board Evaluation System based on SHARC Digital Signal Processors (DSPs)

参考设计 属于: Analog Devices

ADZS-21479-EZBRD, ADSP-21479 EZ-Board Evaluation System based on SHARC Digital Signal Processors (DSPs)

ADZS-21479-EZBRD, ADSP-21479 EZ-Board Evaluation System for the SHARC processors. SHARC processors are based on a 32-bit super Harvard architecture that includes a unique memory architecture comprised of two large on-chip, dual-ported SRAM blocks coupled with a sophisticated IO processor, which gives a SHARC processor the bandwidth for sustained high-speed computations. SHARC processors represents today's de facto standard for floating-point processing, targeted toward premium audio applications. The evaluation board is designed to be used in conjunction with the CrossCore Embedded Studio (CCES) and VisualDSP++ development environments to test the capabilities of the ADSP-21479 SHARC processors. The development environment aids advanced application code development