ADV3224-EVALZ, Evaluation Board for the ADV3224 Analog CrossPoint Switch
参考设计 属于: Analog Devices
ADV3224-EVALZ, Evaluation Board for ADV3224 high speed, 16 + 8 analog CrossPoint switch. This device offers a -3 dB signal bandwidth of greater than 750 MHz and a high slew rate of greater than 2500 V/us. The ADV3224 includes eight independent output buffers that can be placed into a high impedance state for paralleling CrossPoint outputs to prevent off channels from loading the output bus. The ADV3224 has a gain of 1 and the device operates on voltage supplies of ±5 V. Channel switching is performed via a serial digital control that accommodates the daisy chaining of several devices or via a parallel control to allow updating of an individual output without reprogramming the entire array