ADT7481EBZEVB, Evaluation Board based on ADT7481 3-Ch Digital thermometer and Under/Over Temperature Alarm
参考设计 属于: onsemi
ADT7481EBZEVB, Evaluation Board for ADT7481 is a 3-channel digital thermometer and under/over temperature alarm, intended for use in PCs and thermal management systems. It can measure its own ambient temperature or the temperature of two remote thermal diodes. These thermal diodes can be located in a CPU or GPU or they can be discrete diode connected transistors. The ambient temperature or the temperature of the remote thermal diode