ADS8342EVM, Evaluation Board using ADS8342, 16-bit, 250 KSPS, 4-channel Analog to Digital Converter
参考设计 属于: Texas Instruments
ADS8342EVM, Evaluation Board using ADS8342 is a 4-channel, 16-bit analog-to-digital converter (ADC). It contains a 16-bit successive approximation register (SAR), a capacitor-based ADC with an inherent sample-and-hold circuit, an interface for Microprocessor use, and parallel 3-state output drivers. The ADS8342 is specified at a 250kHz sampling rate while dissipating only 200mW of power using a 5V power supply