ADS5271EVM, Evaluation Board using ADS5271, 8-Channel, 12-Bit, 50 MSPS Analog-to-Digital Converter with Serial LVDS Interface
参考设计 属于: Texas Instruments
ADS5271EVM, provides a convenient platform to evaluate the ADS5271, an 8-Channel, 12-Bit, 50Msps Analog-to-Digital converter, that features serialized LVDS digital outputs. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board is offered. This board, the ADSDeSer-50EVM, directly connects to the ADS5271EVM and provides the data in parallel form for all eight channels simultaneously. Each of the eight analog inputs on the ADS5271EVM uses a transformer configured to convert the single-ended input signal into a differential signal feeding into the ADS5271. The ADS5271EVM can be operated from a +3.3V supply