ADRF6701-EVALZ, Evaluation Board for Evaluating the ADRF6701 400 to 1250 MHz Quadrature Modulator with 750 to 1150 MHz Frac-N PLL and Integrated VCO
参考设计 属于: Analog Devices
ADRF6701-EVALZ, Evaluation Board for the ADRF6701 provides a quadrature modulator and synthesizer solution within a small 6 mm + 6 mm footprint while requiring minimal external components. The ADRF6701 is designed for RF outputs from 400 MHz to 1250 MHz. The low phase noise VCO and high performance quadrature modulator make the ADRF6701 suitable for next generation communication systems requiring high signal dynamic range and linearity. The integration of the IQ modulator, PLL and VCO provides for significant board savings and reduces the BOM and design complexity. The integrated fractional-N PLL/synthesizer generates a 2+ fLO input to the IQ modulator. The phase detector together with an external loop filter is used to control the VCO output. The VCO output is applied to a quadrature divider