ADRF6620-EVALZ, Evaluation Board for Evaluating the ADRF6620 700 to 2700 MHz Rx Mixer with Integrated IF Amplifier, Fractional-N PLL, VCO
参考设计 属于: Analog Devices
ADRF6620-EVALZ, Evaluation Board for the ADRF6620 is a highly integrated active mixer and synthesizer ideally suited for next generation communication systems. The feature rich device consists of a high linearity broadband active mixer, an integrated fractional-N phase locked loop (PLL), a low phase noise multicore voltage controlled oscillator (VCO), and an IF digitally programmable variable gain amplifier (DGA). In addition, the ADRF6620 also integrates a 4:1 RF switch, an on-chip tunable RF balun, programmable RF attenuator, and LDOs. This highly integrated device fits within a small 7 mm × 7 mm footprint