ADRF6510-EVALZ, Evaluation Board for ADRF6510 Dual Programmable Filters and Variable Gain Amplifiers
参考设计 属于: Analog Devices
ADRF6510-EVALZ, Evaluation Board for ADRF6510 Dual Programmable Filters and Variable Gain Amplifiers. ADRF6510-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the ADRF6510. The evaluation board provides input and output SMA connections with single ended setups for both channels using baluns. There is an option of full differential signaling on the input and output at the card edge. Access to the +5 V/258 mA supply is achieved with clip leads to the VPS and COM test points, it has a range from +4.75 to +5.25 V