ADP5300-EVALZ, Evaluation Board Evaluating the ADP5300 50mA/500mA, High Efficiency, Ultra Low Power Step-Down Regulator
参考设计 属于: Analog Devices
ADP5300-EVALZ, Evaluation Board Evaluating the ADP5300 50mA/500mA, High Efficiency, Ultra Low Power Step-Down Regulator. The ADP5300 is an Ultra Low power, synchronous step-down DC to DC regulator with a load switch in a 10-lead LFCSP package. The ADP5300 runs from an input voltage range of 2.15V to 6.50V and requires minimal external components to provide a high efficiency solution with an integrated power switch, a synchronous rectifier and internal compensation. The ADP5300-EVALZ evaluation board provides an easy way to evaluate the device