ADP2503CPZ-REDYKIT, RedyKit for the ADP2503 Buck-Boost Converter
参考设计 属于: Analog Devices
ADP2503CPZ-REDYKIT, RedyKit allows simplified prototyping and evaluation and is available for every standard fixed output voltage option in the ADP2503 product family. The kit allows the user to evaluate the voltage options with one easy to order kit. The kit can be used in the engineering lab to evaluate required voltage options. If other voltage options must be evaluated, a different part from the kit can be easily soldered onto one of the evaluation boards supplied with the kit. The ADP2503CPZ-REDYKIT is available with fixed 2.8V and 5V evaluation boards