ADP2384-EVALZ, Evaluation Board for ADP2384, 20V, 4A, Synchronous Step-Down DC-to-DC Regulator
参考设计 属于: Analog Devices
ADP2384-EVALZ, Evaluation Board is a complete, 4A, 20V, step-down regulator solution that allows users to evaluate the performance of the ADP2384 with a near ideal printed circuit board (PCB) layout. The switching frequency can be programmed between 200 kHz and 1.4 MHz, or it can be synchronized to an external clock with a 180 degree phase shift, which provides the possibility for a stackable multiphase power solution. The output of the ADP2384 evaluation board is preset to 3.3V, and the switching frequency is set to 600 kHz