ADP2139CB-0.8EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 0.8 V, 3 MHz Buck Regulator
参考设计 属于: Analog Devices
ADP2139CB-0.8EVALZ, Evaluation Board for the ADP2138, 800 mA, Output Voltage 0.8 V, 3 MHz Buck Regulator. The ADP2139 is high efficiency, low quiescent current, synchronous step-down DC to DC converter, alos ADP2139 has the additional feature of an internal discharge switch