ADP2107-1.8-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with fixed output voltage of 1.8 V
参考设计 属于: Analog Devices
ADP2107-1.8-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with fixed output voltage of 1.8 V. The ADP2107 evaluation board is a complete step-down DC to DC converter solution using the ADP2107 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions), regulated output voltage with load currents up to 2 A