ADP2105-1.8-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with fixed output voltage of 1.8 V
参考设计 属于: Analog Devices
ADP2105-1.8-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with fixed output voltage of 1.8 VA.DP2105 evaluation board is a complete step-down DC to DC converter solution using the ADP2105 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions) regulated output voltage with load currents up to 1 A