ADP1071-2EBZ12.1V, Evaluation Board for Evaluating the ADP1071-2 Isolated Synchronous Flyback Controller with Integrated iCoupler
参考设计 属于: Analog Devices
ADP1071-2EBZ12.1V, Evaluation Board allows users to evaluate the ADP1071-2 in a power supply application. The evaluation board is set up to act as an isolated power supply unit (PSU), with a rated load of 12.1 Vdc, 3A in steady state (5A peak) from a 36 to 60 Vdc source. Connectors on the ADP1071-2EBZ12.1V provide synchronization, allowing direct paralleling evaluation when multiple ADP1071-2EBZ12.1V evaluation boards are connected in parallel to a common bus. Multiple test points allow easy access to all critical nodes and pins