ADL5903-EVALZ, Evaluation Board based on ADL5903 200 MHz to 6 GHz, 35 dB TruPwr Detector
参考设计 属于: Analog Devices
ADL5903-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based for the ADL5903. For normal operation, it requires a 3 to 5 V/15 mA power supply. The power supply must be connected to the test loops labeled VPOS and COMM. The RF input signal is applied to the SMA connector (RFIN). The output voltage is available on the SMA connector (VOUT) or on the test loop (OUT)