ADL5801-EVALZ, Evaluation Board based on ADL5801 10 MHz to 6 GHz Active Mixer
参考设计 属于: Analog Devices
ADL5801-EVALZ, Evaluation Board is a fully populated, 4-layer, fabricated using the Rogers RO 3003 material and is powered by a single supply in the 4.75 to 5.25 V The RF, LO and IF ports are configured for single-ended signaling via a balun transformer. The board provides smaller balun footprints for evaluation at higher frequencies. In addition, the board offers the capability to configure bias settings, IF filtering and matching schemes