ADL5505-EVALZ, Evaluation Board for ADL5505 450 MHz to 6000 MHz TruPwr Detector
参考设计 属于: Analog Devices
ADL5505-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based evaluation board. For normal operation, it requires a 2.5V to 3.3V/15mA power supply. The power supply should be connected to the vector pins labeled VPOSB and GNDB. The RF input signal is applied to the edge-mounted SMA type RF connector (RFINB). The RMS output signal is accessible via the edge-mounted SMA connector (VRMSB)