ADL5380-EVALZ, Evaluation Board based on ADL5380 400 MHz to 6 GHz Quadrature Demodulator

参考设计 属于: Analog Devices

ADL5380-EVALZ, Evaluation Board based on ADL5380 400 MHz to 6 GHz Quadrature Demodulator
ADL5380-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4 based is designed to allow easy evaluation of all features of the ADL5380 at RF input frequencies from 400 MHz to 6 GHz. The evaluation board integrates by passable transformers to allow single ended or differential baseband I and Q outputs and an option to drive the RF and LO inputs with a single ended or differential signals. The evaluation board requires only a single supply within the range of 4.75 to 5.25 V