ADIS16251/PCBZ, Evaluation Board based on ADIS16251 Programmable Low Power Gyroscope
参考设计 属于: Analog Devices
ADIS16251/PCBZ, Evaluation Board that provides a convenient access to the ADIS16251 using a standard 2 mm, 2 × 6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1 mm ribbon cables. The ADIS16251/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2 mm screws) have been provided to secure the board during evaluation