ADIS16203/PCBZ, iSensor Evaluation Board based on ADIS16203 Accelerometer Inclinometer/Accelerometer
参考设计 属于: Analog Devices
ADIS16203/PCBZ, Evaluation Board that provides a convenient access to the ADIS16203 family of products, using a standard 2 mm, 2 × 6, connector interface. These connectors can be accessed using a variety of cable options, including standard 1 mm ribbon cables. The ADIS16203/PCB is designed to be evaluated in an existing digital platform (such as MCU, DSP, FPGA, PLD) or as part of the ADISEVAL system. Four mounting holes (sized for 2-56 or 2 mm screws) have been provided to secure the board during evaluation