ADC31JB68EVM, Evaluation Module for ADC31JB68 16-bit, 500-Msps, Single-Channel ADC
参考设计 属于: Texas Instruments
ADC31JB68EVM, Evaluation Board used to evaluate the ADC31JB68 analog-to-digital converter. The ADC31JB68 is a single-channel 16-bit ADC capable of operating at sampling rates up to 500 Mega Samples Per Second (MSPS) with outputs featuring a standard JESD204B high speed serial interface. The ADC31JB68EVM is designed to work seamlessly with the TSW14J56EVM, JESD204B data capture card and the High Speed Data Converter Pro (HSDCPro) software tool for high speed data converter evaluation. The ADC31JB68EVM is also compatible with many of the development kits from leading FPGA vendors that contain an FMC connector