ADA4891-1AR-EBZ, Evaluation Board for ADA4891-1 Dual, High Speed Op-Amps Offered in 8-Lead SOIC Packages
参考设计 属于: Analog Devices
ADA4891-1AR-EBZ, Evaluation Board is designed to help users evaluate the ADA4891-1. The evaluation board is a BARE BOARD. There are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market