AD9786-EBZ, Evaluation Board using AD9786, 16-Bit, 500 MSPS TxDAC+ with Interpolation and Signal Processing
参考设计 属于: Analog Devices
AD9786-EBZ, Evaluation Board using AD9786, 16-Bit, 500 MSPS TxDAC+ with Interpolation and Signal Processing features tuned for communications applications. It offers state-of-the-art distortion and noise performance. The AD9786 was developed to meet the demanding performance requirements of multicarrier and third-generation base stations. The selectable interpolation filters simplify interfacing to a variety of input data rates while also taking advantage of oversampling performance gains. The modulation modes allow convenient bandwidth placement and selectable sideband suppression