AD9683-170EBZ, Evaluation Board for Evaluating the AD9683-170 14-bit, 170-MSPS Analog-to-Digital Converter
参考设计 属于: Analog Devices
AD9683-170EBZ, Evaluation Board for the AD9683-170 is a 14-bit ADC with sampling speeds of up to 170 MSPS. It is designed to support communications applications where low cost, small size, wide bandwidth and versatility are desired. The ADC cores feature a multistage, differential pipelined architecture with integrated output error correction logic. This reference design includes the device data capture via the JESD204B serial interface and the SPI interface. The samples are written to the external DDR-DRAM on ZC706. It allows programming the device and monitoring it's internal registers via SPI